Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20-SL+T&R

DigiKey Part Number
175-DS18B20-SL+T&RTR-ND - Tape & Reel (TR)
175-DS18B20-SL+T&RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS18B20-SL+T&R
Description
SENSOR DIGITAL -55C-125C TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS18B20-SL+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Programmable Resolution
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Through Hole
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Output Type
1-Wire®
Supplier Device Package
TO-92-3
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,401
Factory Stock: 34,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.96000¥58.96
5¥53.10800¥265.54
10¥50.95000¥509.50
25¥48.36160¥1,209.04
50¥46.59500¥2,329.75
100¥44.97500¥4,497.50
500¥41.71408¥20,857.04
1,000¥41.50089¥41,500.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥39.38380¥78,767.60
Manufacturers Standard Package