
DS1672U-33+T&R | |
|---|---|
DigiKey Part Number | 175-DS1672U-33+T&RTR-ND - Tape & Reel (TR) 175-DS1672U-33+T&RCT-ND - Cut Tape (CT) 175-DS1672U-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1672U-33+T&R |
Description | IC RTC BINARY COUNTER I2C 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672U-33+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.63V |
Part Status Active | Current - Timekeeping (Max) 500µA @ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Binary Counter | Mounting Type Surface Mount |
Features Trickle-Charger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format Binary | Supplier Device Package 8-uMAX/uSOP |
Date Format Binary | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 10 | ¥35.22200 | ¥352.22 |
| 25 | ¥32.49440 | ¥812.36 |
| 100 | ¥29.49660 | ¥2,949.66 |
| 250 | ¥28.06672 | ¥7,016.68 |
| 500 | ¥27.71028 | ¥13,855.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.62006 | ¥76,860.18 |



