
DS1631U+T&R | |
|---|---|
DigiKey Part Number | DS1631U+T&RTR-ND - Tape & Reel (TR) DS1631U+T&RCT-ND - Cut Tape (CT) DS1631U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1631U+T&R |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1631U+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 5 | ¥52.38200 | ¥261.91 |
| 10 | ¥50.24800 | ¥502.48 |
| 25 | ¥47.69160 | ¥1,192.29 |
| 50 | ¥45.94640 | ¥2,297.32 |
| 100 | ¥44.34620 | ¥4,434.62 |
| 500 | ¥41.12488 | ¥20,562.44 |
| 1,000 | ¥40.86949 | ¥40,869.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.22073 | ¥114,662.19 |


