Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1631U+T&R

DigiKey Part Number
DS1631U+T&RTR-ND - Tape & Reel (TR)
DS1631U+T&RCT-ND - Cut Tape (CT)
DS1631U+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1631U+T&R
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1631U+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.14000¥58.14
5¥52.38200¥261.91
10¥50.24800¥502.48
25¥47.69160¥1,192.29
50¥45.94640¥2,297.32
100¥44.34620¥4,434.62
500¥41.12488¥20,562.44
1,000¥40.86949¥40,869.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.22073¥114,662.19
Manufacturers Standard Package