Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1338U-33+T&R

DigiKey Part Number
DS1338U-33+T&RTR-ND - Tape & Reel (TR)
DS1338U-33+T&RCT-ND - Cut Tape (CT)
DS1338U-33+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1338U-33+T&R
Description
IC RTC CLOCK/CALENDAR I2C 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1338U-33+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.3V ~ 3.7V
Part Status
Active
Current - Timekeeping (Max)
125µA ~ 200µA @ 3.63V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Square Wave Output
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Memory Size
56B
Supplier Device Package
8-uMAX/uSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,001
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.18000¥52.18
10¥39.99400¥399.94
25¥36.95360¥923.84
100¥33.61010¥3,361.01
250¥32.01648¥8,004.12
500¥31.75926¥15,879.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.28827¥87,864.81
Manufacturers Standard Package