


TMD26353M OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD26353MOLGA6LFT&RDPTR-ND - Tape & Reel (TR) 4991-TMD26353MOLGA6LFT&RDPCT-ND - Cut Tape (CT) 4991-TMD26353MOLGA6LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMD26353M OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 2V, 2.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD Module |
Wavelength 940nm | Supplier Device Package Module |
Proximity Detection Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 5 | ¥10.27200 | ¥51.36 |
| 10 | ¥9.76700 | ¥97.67 |
| 25 | ¥9.16960 | ¥229.24 |
| 50 | ¥8.75960 | ¥437.98 |
| 100 | ¥8.38580 | ¥838.58 |
| 500 | ¥7.63470 | ¥3,817.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.35517 | ¥7,355.17 |
| 2,000 | ¥7.09901 | ¥14,198.02 |
| 3,000 | ¥6.95917 | ¥20,877.51 |
| 5,000 | ¥6.79276 | ¥33,963.80 |
| 7,000 | ¥6.68877 | ¥46,821.39 |
| 10,000 | ¥6.58321 | ¥65,832.10 |



