LED Lighting COBs, Engines, Modules LED Module LuxiGen™ Infrared, White Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00RW08-R755

DigiKey Part Number
475-LZ4-00RW08-R755TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LZ4-00RW08-R755
Description
LED MOD LUXIGEN INFRARED/WH SQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LuxiGen™ Infrared, White Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
5.6V Infrared, 6.9V White
Series
Lumens/Watt @ Current - Test
99 lm/W White
Packaging
Tape & Reel (TR)
Current - Max
1.5A Infrared, 1.5A White
Part Status
Active
Viewing Angle
95°
Type
LED Module
Size / Dimension
7.00mm L x 7.00mm W
Color
Infrared, White
Height
3.75mm
Wavelength
940nm
Light Emitting Surface (LES)
6.50mm Dia
Configuration
Square
Lens Type
Domed
Luminous Flux @ Current/Temperature
480lm White
Base Product Number
Current - Test
700mA Infrared, 700mA White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥108.21984¥27,054.96
Manufacturers Standard Package