Coaxial Cable 50.0' (15.24m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 50.0' (15.24m) 50 Ohms
LMR Product Line Overview
LMR400

LMR-400

DigiKey Part Number
1946-1064-50-ND
Manufacturer
Manufacturer Product Number
LMR-400
Description
CABLE LMR-400 BLACK PE 50'
Customer Reference
Detailed Description
Coaxial Cable 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Amphenol Times Microwave Systems
Length
50.0' (15.24m)
Series
Jacket Color
Black
Packaging
Spool
Conductor Material
Aluminum, Copper Coated
Part Status
Discontinued at DigiKey
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.285" (7.24mm)
Conductor Strand
Solid
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
84.0
Jacket (Insulation) Diameter
0.405" (10.29mm)
Operating Temperature
-40°C ~ 85°C
Shield Type
Braid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-400 BLACK PE FOOT
In-Stock: 29222
Unit Price: ¥29.49000
CABLE LMR-400 BLACK PE 250'
In-Stock: 0
Unit Price:
CABLE LMR-400 BLACK PE 100'
In-Stock: 0
Unit Price:
CABLE LMR-400 BLACK PE 10'
In-Stock: 0
Unit Price: