4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

RTS1BS16N4PHEC03

DigiKey Part Number
889-RTS1BS16N4PHEC03-ND
Manufacturer
Manufacturer Product Number
RTS1BS16N4PHEC03
Description
RECEPTACLE, INLINE, 4 MALE, SHEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
RTS1BS16N4PHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
4
Includes
4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal
Shell Size - Insert
16-4
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.64000¥141.64
10¥120.33000¥1,203.30
25¥112.79560¥2,819.89
50¥107.41180¥5,370.59
100¥102.28740¥10,228.74
250¥95.88840¥23,972.10
500¥91.31666¥45,658.33
1,000¥86.96393¥86,963.93
Manufacturers Standard Package