


MB4FSR-B14.5 | |
|---|---|
DigiKey Part Number | 889-1114-ND |
Manufacturer | |
Manufacturer Product Number | MB4FSR-B14.5 |
Description | CONN BOOT BLACK 14.5MM DIAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products B Series |
Series | Features Dust Tight, Strain Relief, Waterproof |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥144.55360 | ¥14,455.36 |












