


MB4FSR-B12.5 | |
|---|---|
DigiKey Part Number | 889-1113-ND |
Manufacturer | |
Manufacturer Product Number | MB4FSR-B12.5 |
Description | CONN BOOT BLACK 12.5MM DIAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products B Series |
Series | Features Dust Tight, Strain Relief, Waterproof |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.74000 | ¥173.74 |
| 10 | ¥147.64000 | ¥1,476.40 |
| 25 | ¥138.39320 | ¥3,459.83 |
| 50 | ¥131.79020 | ¥6,589.51 |
| 100 | ¥125.50220 | ¥12,550.22 |
| 300 | ¥116.14940 | ¥34,844.82 |
| 500 | ¥112.04270 | ¥56,021.35 |













