


MB4FSR-B10.3 | |
|---|---|
DigiKey Part Number | 889-1112-ND |
Manufacturer | |
Manufacturer Product Number | MB4FSR-B10.3 |
Description | CONN BOOT BLACK 10.3MM DIAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products B Series |
Series | Features Dust Tight, Strain Relief, Waterproof |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.43000 | ¥174.43 |
| 10 | ¥148.20800 | ¥1,482.08 |
| 25 | ¥138.92520 | ¥3,473.13 |
| 50 | ¥132.29580 | ¥6,614.79 |
| 100 | ¥125.98420 | ¥12,598.42 |
| 300 | ¥116.59557 | ¥34,978.67 |
| 500 | ¥112.47344 | ¥56,236.72 |












