
MA2JAP1200 | |
|---|---|
DigiKey Part Number | 889-MA2JAP1200-ND |
Manufacturer | |
Manufacturer Product Number | MA2JAP1200 |
Description | 12 POSITION RECEPTACLE EXTENSION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation P |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert M23-12 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.89000 | ¥118.89 |
| 10 | ¥101.00400 | ¥1,010.04 |
| 25 | ¥94.67760 | ¥2,366.94 |
| 50 | ¥90.15860 | ¥4,507.93 |
| 200 | ¥81.75960 | ¥16,351.92 |
| 400 | ¥77.86085 | ¥31,144.34 |
| 600 | ¥75.66780 | ¥45,400.68 |
| 1,000 | ¥72.99280 | ¥72,992.80 |








