


AT8PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1238-ND |
Manufacturer | |
Manufacturer Product Number | AT8PS-CKIT |
Description | CONN PLUG&RCPT 8P CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug and Receptacle Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT8PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-18 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 8 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.67000 | ¥184.67 |
| 10 | ¥160.46300 | ¥1,604.63 |
| Part Number | Description | Quantity |
|---|---|---|
| AT06-08SA | CONN PLUG HSG 8POS 14-20AWG | 1 |
| AW8S | CONN PLUG WEDGE 8POS GREEN | 1 |
| AT60-202-16141 | CONN PIN 16-20AWG NICKEL CRIMP | 8 |
| AT04-08PA | CONN RCPT HSG 8POS 14-20AWG | 1 |
| AW8P | CONN RCPT WEDGE 8POS GREEN | 1 |






