


AT04-4P-SS01 | |
|---|---|
DigiKey Part Number | AT04-4P-SS01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-SS01 |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-SS01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-4P-C017 | TE Connectivity Deutsch ICT Connectors | 643 | DT04-4P-C017-ND | ¥46.89000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.55000 | ¥34.55 |
| 10 | ¥29.33200 | ¥293.32 |
| 25 | ¥27.48960 | ¥687.24 |
| 50 | ¥26.17740 | ¥1,308.87 |
| 100 | ¥24.92740 | ¥2,492.74 |
| 250 | ¥23.36624 | ¥5,841.56 |
| 600 | ¥21.96693 | ¥13,180.16 |
| 1,200 | ¥20.91908 | ¥25,102.90 |
| 3,000 | ¥19.61078 | ¥58,832.34 |



