2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDM06-18-06PN-C030-059

DigiKey Part Number
889-AHDM06-18-06PN-C030-059-ND
Manufacturer
Manufacturer Product Number
AHDM06-18-06PN-C030-059
Description
CONN PLG HSG MALE 2POS INLINE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-18-06PN-C030-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Box
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
2
Note
Contacts Sold Separately
Shell Size - Insert
18-6
Includes
2 pcs - 1 Connector, 1 Backshell
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
4
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥305.00395¥61,000.79