
PS1-VOC-1000 | |
|---|---|
DigiKey Part Number | 1782-PS1-VOC-1000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-VOC-1000 |
Description | SENSOR VOC UART OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Volatile Organic Compound (VOC) Sensor |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol SGX Sensortech | Type Volatile Organic Compound (VOC) |
Series | Oxygen Range 800 mbar ~ 1.2 bar |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.90000 | ¥284.90 |
| 5 | ¥261.48000 | ¥1,307.40 |
| 10 | ¥252.77200 | ¥2,527.72 |
| 25 | ¥242.34720 | ¥6,058.68 |
| 50 | ¥235.21360 | ¥11,760.68 |
| 100 | ¥228.67120 | ¥22,867.12 |







