Carbon Monoxide (CO) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-CO-10-MOD

DigiKey Part Number
1782-PS1-CO-10-MOD-ND
Manufacturer
Manufacturer Product Number
PS1-CO-10-MOD
Description
SENSOR CARBON MONOXIDE UART OUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Carbon Monoxide (CO)
Manufacturer
Amphenol SGX Sensortech
Accuracy
±5%
Series
Output
UART
Packaging
Bulk
Operating Temperature
-40°C ~ 55°C
Part Status
Active
Voltage - Supply
3.3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,926.83000¥1,926.83
5¥1,804.11600¥9,020.58
10¥1,758.35000¥17,583.50
25¥1,703.57280¥42,589.32
Manufacturers Standard Package