


SMP-MSSB-PCT-1 | |
|---|---|
DigiKey Part Number | ARF1985-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSSB-PCT-1 |
Description | CONN SMP RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSSB-PCT-1 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSSB-PCS | Amphenol RF | 3,788 | ARF1596-ND | ¥143.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.80000 | ¥232.80 |
| 10 | ¥197.82700 | ¥1,978.27 |
| 25 | ¥185.43960 | ¥4,635.99 |
| 50 | ¥176.59420 | ¥8,829.71 |
| 100 | ¥168.17040 | ¥16,817.04 |
| 300 | ¥155.64023 | ¥46,692.07 |
| 500 | ¥150.13914 | ¥75,069.57 |











