SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
High Power PSMP Offers Ultimate Board to Board Solution

SMP-MSLD-PCT-3

DigiKey Part Number
ARF2276-ND
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCT-3
Description
CONN SMP JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCT-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Phosphor Bronze
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
26.5 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 901
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.56000¥209.56
10¥178.09400¥1,780.94
25¥166.94160¥4,173.54
50¥158.97420¥7,948.71
100¥151.39140¥15,139.14
300¥140.11083¥42,033.25
500¥135.15820¥67,579.10
Manufacturers Standard Package