



SMP-MSCM-PCS11T | |
|---|---|
DigiKey Part Number | ARF3174TR-ND - Tape & Reel (TR) ARF3174CT-ND - Cut Tape (CT) ARF3174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSCM-PCS11T |
Description | CONN SMP JACK STR SMD 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSCM-PCS11T Models |
Category | Number of Ports 1 |
Mfr | Features Catcher's Mitt |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 10 | ¥46.78300 | ¥467.83 |
| 25 | ¥43.85080 | ¥1,096.27 |
| 50 | ¥41.75680 | ¥2,087.84 |
| 100 | ¥39.76300 | ¥3,976.30 |
| 250 | ¥37.27388 | ¥9,318.47 |
| 500 | ¥35.49566 | ¥17,747.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.15896 | ¥33,158.96 |
| 2,000 | ¥31.57816 | ¥63,156.32 |


