Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
SMP Non-Magnetic Solutions from Amphenol  PIO | DigiKey

SMP-FS2A-645-NM

DigiKey Part Number
115-SMP-FS2A-645-NM-ND
Manufacturer
Manufacturer Product Number
SMP-FS2A-645-NM
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Snap-On, Snap-On
Packaging
Bag
Frequency - Max
40 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Plug
Features
Non-Magnetic
Conversion Type
Same Series
Body Material
Beryllium Copper
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMP Plug, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMP Plug, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.10000¥150.10
10¥127.57300¥1,275.73
25¥119.58080¥2,989.52
50¥113.87460¥5,693.73
100¥108.44120¥10,844.12
250¥101.65812¥25,414.53
500¥96.81138¥48,405.69
Manufacturers Standard Package