
SMP-FS2A-145 | |
|---|---|
DigiKey Part Number | ARF3387-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FS2A-145 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Female Socket To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 26.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Plug, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) SMP Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥55.22500 | ¥552.25 |
| 25 | ¥51.76880 | ¥1,294.22 |
| 50 | ¥49.29440 | ¥2,464.72 |
| 100 | ¥46.94160 | ¥4,694.16 |
| 250 | ¥44.00332 | ¥11,000.83 |
| 500 | ¥41.90412 | ¥20,952.06 |
| 1,000 | ¥39.90607 | ¥39,906.07 |










