
SMP-FR-C07-2-R | |
|---|---|
DigiKey Part Number | 115-SMP-FR-C07-2-R-ND |
Manufacturer | |
Manufacturer Product Number | SMP-FR-C07-2-R |
Description | SMP RIGHT ANGLE SOLDER PLUG 0.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.49000 | ¥121.49 |
| 10 | ¥103.26700 | ¥1,032.67 |
| 25 | ¥96.79520 | ¥2,419.88 |
| 50 | ¥92.17580 | ¥4,608.79 |
| 100 | ¥87.77770 | ¥8,777.77 |
| 250 | ¥82.28580 | ¥20,571.45 |
| 500 | ¥78.36218 | ¥39,181.09 |
| 1,000 | ¥74.62754 | ¥74,627.54 |



