Parametric Equivalent
Parametric Equivalent

FM1-NDRP-PCB-3 | |
|---|---|
DigiKey Part Number | 115-FM1-NDRP-PCB-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM1-NDRP-PCB-3 |
Description | AUTOMATE TYPE A MINI-FAKRA SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code D |
Series | Housing Color Violet, Claret |
Packaging Tape & Reel (TR) | Center Contact Material Copper Alloy |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FM1-NDRP-PCB-1 | Amphenol RF | 1,099 | 115-FM1-NDRP-PCB-1CT-ND | ¥35.48000 | Parametric Equivalent |
| FM1-NDSP-PCB-1 | Amphenol RF | 0 | 115-FM1-NDSP-PCB-1TR-ND | ¥25.85366 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.99988 | ¥26,999.88 |



