
FKCP03302 | |
|---|---|
DigiKey Part Number | 115-FKCP03302TR-ND - Tape & Reel (TR) 115-FKCP03302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKCP03302 |
Description | FEMALE FAKRA CONTACT , RG-58 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Solder SMB, Fakra |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Amphenol RF | Pin or Socket Socket |
Packaging Tape & Reel (TR) Cut Tape (CT) | Type SMB, Fakra |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Cable Group RG-58 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.55600 | ¥35.56 |
| 25 | ¥3.33120 | ¥83.28 |
| 50 | ¥3.17240 | ¥158.62 |
| 100 | ¥3.02100 | ¥302.10 |
| 250 | ¥2.83132 | ¥707.83 |
| 500 | ¥2.69586 | ¥1,347.93 |
| 1,000 | ¥2.56709 | ¥2,567.09 |
| 2,500 | ¥2.40630 | ¥6,015.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.22597 | ¥11,129.85 |
| 10,000 | ¥2.11976 | ¥21,197.60 |
| 15,000 | ¥2.06001 | ¥30,900.15 |
| 25,000 | ¥1.98714 | ¥49,678.50 |
| 35,000 | ¥1.94058 | ¥67,920.30 |



