
CTL-6 | |
|---|---|
DigiKey Part Number | ARF2086-ND |
Manufacturer | |
Manufacturer Product Number | CTL-6 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Not For New Designs | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,961.36000 | ¥1,961.36 |
| 5 | ¥1,817.98600 | ¥9,089.93 |
| 10 | ¥1,759.58800 | ¥17,595.88 |
| 25 | ¥1,685.31600 | ¥42,132.90 |


