
CTL-13 | |
|---|---|
DigiKey Part Number | ARF1782-ND |
Manufacturer | |
Manufacturer Product Number | CTL-13 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - MMCX, SMA, SMB |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol RF | For Use With/Related Products Coaxial, RF - MMCX, SMA, SMB |
Series | Ratcheting Ratchet |
Packaging Bag | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,553.46000 | ¥2,553.46 |
| 5 | ¥2,366.87000 | ¥11,834.35 |
| 10 | ¥2,290.86500 | ¥22,908.65 |
| 25 | ¥2,194.20200 | ¥54,855.05 |











