
930-119P-51S | |
|---|---|
DigiKey Part Number | ARF1560-ND |
Manufacturer | |
Manufacturer Product Number | 930-119P-51S |
Description | CONN QMA PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 480 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.38000 | ¥178.38 |
| 10 | ¥151.58100 | ¥1,515.81 |
| 25 | ¥142.08840 | ¥3,552.21 |
| 50 | ¥135.30880 | ¥6,765.44 |
| 100 | ¥128.85320 | ¥12,885.32 |
| 300 | ¥119.25143 | ¥35,775.43 |
| 500 | ¥115.03498 | ¥57,517.49 |



