MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-NM41200

DigiKey Part Number
ARF1738-ND
Manufacturer
Manufacturer Product Number
908-NM41200
Description
CONN MMCX PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Non-Magnetic
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
White Bronze
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-178, 178A, 178B, 196, 196A, M17/93-RG178
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.76000¥227.76
10¥193.58400¥1,935.84
25¥181.46680¥4,536.67
50¥172.80660¥8,640.33
100¥164.56470¥16,456.47
250¥154.27316¥38,568.29
500¥146.91980¥73,459.90
Manufacturers Standard Package