908-41400 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ¥25.17827
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥56.40212
Datasheet
Image for 908-41400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-41400

DigiKey Part Number
908-41400-ND
Manufacturer
Manufacturer Product Number
908-41400
Description
CONN MMCX PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Contact
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-405 (.085", .086" Semi Rigid)
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734152101Molex00734152101-ND¥25.17827Direct
1408313-1TE Connectivity AMP Connectors0A30732-ND¥56.40212Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥319.03160¥31,903.16
Manufacturers Standard Package