Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

908-22103 | |
|---|---|
DigiKey Part Number | 908-22103-ND |
Manufacturer | |
Manufacturer Product Number | 908-22103 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 908-22103 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 262107 | Amphenol RF | 61 | ACX1277-ND | ¥57.56000 | Parametric Equivalent |
| 908-22100 | Amphenol RF | 362 | ARF1723-ND | ¥179.79000 | Parametric Equivalent |
| 908-22100T | Amphenol RF | 2,117 | 115-908-22100TCT-ND | ¥59.13000 | Parametric Equivalent |
| 135-9711-801 | Cinch Connectivity Solutions Johnson | 1,314 | J10074-ND | ¥152.29000 | Similar |
| 0734150963 | Molex | 7,605 | WM3786CT-ND | ¥28.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥195.36720 | ¥19,536.72 |














