
82-66 | |
|---|---|
DigiKey Part Number | ARF1026-ND |
Manufacturer | |
Manufacturer Product Number | 82-66 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Impedance 50 Ohms | Dielectric Material Copolymer |
Style Straight | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 161 | J871-ND | ¥480.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥482.39000 | ¥482.39 |
| 10 | ¥410.05100 | ¥4,100.51 |
| 25 | ¥384.38960 | ¥9,609.74 |
| 50 | ¥366.05980 | ¥18,302.99 |
| 100 | ¥348.60680 | ¥34,860.68 |
| 250 | ¥326.81436 | ¥81,703.59 |



