UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
81-115N-1000
81-115N-1000

81-115N-1000

DigiKey Part Number
ARF1092-ND
Manufacturer
Manufacturer Product Number
81-115N-1000
Description
CONN MINI UHF PLUG STR 50OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
UHF, Mini Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp or Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 85°C
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Voltage Rating
335 V
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226600-1TE Connectivity AMP Connectors1,700A24671-ND¥39.86000Similar
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.02000¥85.02
10¥72.22200¥722.22
25¥67.69480¥1,692.37
50¥64.46300¥3,223.15
100¥61.38650¥6,138.65
250¥57.54496¥14,386.24
500¥54.80046¥27,400.23
1,000¥52.18789¥52,187.89
Manufacturers Standard Package