
79025 | |
|---|---|
DigiKey Part Number | ARF1104-ND |
Manufacturer | |
Manufacturer Product Number | 79025 |
Description | COAX ADAPT BNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥572.53000 | ¥572.53 |
| 10 | ¥486.63100 | ¥4,866.31 |
| 25 | ¥456.18280 | ¥11,404.57 |
| 50 | ¥434.42960 | ¥21,721.48 |
| 100 | ¥413.71900 | ¥41,371.90 |



