
68175-5RFX | |
|---|---|
DigiKey Part Number | ARFX1046-ND |
Manufacturer | |
Manufacturer Product Number | 68175-5RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, Belden 1426A, 1505A, 9100, 9278 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥27.53800 | ¥275.38 |
| 25 | ¥25.80840 | ¥645.21 |
| 50 | ¥24.57600 | ¥1,228.80 |
| 100 | ¥23.40170 | ¥2,340.17 |
| 250 | ¥21.93632 | ¥5,484.08 |
| 500 | ¥20.88954 | ¥10,444.77 |
| 1,000 | ¥19.89304 | ¥19,893.04 |
| 2,500 | ¥18.64887 | ¥46,622.17 |

