F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531-40156

DigiKey Part Number
ARF3052-ND
Manufacturer
Manufacturer Product Number
531-40156
Description
CONN F JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
531-40156 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
3 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Tin
Contact Termination
Solder
Center Contact Plating
Tin
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Mating Cycles
150
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
531-40047-3Amphenol RF674ARF1715-ND¥65.00000Parametric Equivalent
FMCN44214Fairview Microwave05328-FMCN44214-ND¥201.04000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.28000¥61.28
10¥52.03300¥520.33
25¥48.77480¥1,219.37
50¥46.44620¥2,322.31
100¥44.22830¥4,422.83
300¥40.93000¥12,279.00
500¥39.48224¥19,741.12
1,000¥37.59956¥37,599.56
Manufacturers Standard Package