Tool Die Set For Coaxial, RF - BNC, N, SMA, TNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-20025

DigiKey Part Number
ARF3495-ND
Manufacturer
Manufacturer Product Number
47-20025
Description
DIE SET .255/.213/.100/.068/.052
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - BNC, N, SMA, TNC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Coaxial, RF - BNC, N, SMA, TNC
Manufacturer
Amphenol RF
Specifications
Hex - 0.052", 0.068", 0.100", 0.213", 0.255"
Series
Compatible Tools
47-10000
Packaging
Bag
Cable Group
RG-58, 59
Part Status
Active
Base Product Number
Tool Type
Die Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.31000¥413.31
5¥383.10200¥1,915.51
10¥370.76900¥3,707.69
25¥355.09480¥8,877.37
Manufacturers Standard Package