
47-20001 | |
|---|---|
DigiKey Part Number | ARF3494-ND |
Manufacturer | |
Manufacturer Product Number | 47-20001 |
Description | TOOL DIE SET .324/.255/.068/.042 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF Connectors |
Manufacturer Amphenol RF | Specifications Hex - 0.042", 0.068", 0.255", 0.324" |
Series | Compatible Tools 47-10000 |
Packaging Bag | Cable Group RG-6, 59, Belden 8281 |
Part Status Active | Base Product Number |
Tool Type Die Set |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.30000 | ¥422.30 |
| 5 | ¥391.39000 | ¥1,956.95 |
| 10 | ¥378.79100 | ¥3,787.91 |
| 25 | ¥362.77920 | ¥9,069.48 |


