

282138-75 | |
|---|---|
DigiKey Part Number | ACX1779-ND |
Manufacturer | |
Manufacturer Product Number | 282138-75 |
Description | CONN 1.0/2.3 PLG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282138-75 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.69000 | ¥72.69 |
| 10 | ¥61.76900 | ¥617.69 |
| 25 | ¥57.89640 | ¥1,447.41 |
| 50 | ¥55.13280 | ¥2,756.64 |
| 100 | ¥52.50040 | ¥5,250.04 |
| 300 | ¥48.58650 | ¥14,575.95 |
| 500 | ¥46.86772 | ¥23,433.86 |
| 1,000 | ¥44.63317 | ¥44,633.17 |






