
265103-01-36.00 | |
|---|---|
DigiKey Part Number | ACX2544-ND |
Manufacturer | |
Manufacturer Product Number | 265103-01-36.00 |
Description | COAX CBL MMCX TO MMCX 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Type RG-316 |
Style MMCX to MMCX | Cable Impedance 50 Ohms |
1st Connector MMCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Copper |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector MMCX Plug, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥334.30000 | ¥334.30 |
| 10 | ¥284.11000 | ¥2,841.10 |
| 25 | ¥266.32560 | ¥6,658.14 |
| 50 | ¥253.62340 | ¥12,681.17 |
| 100 | ¥241.52720 | ¥24,152.72 |
| 250 | ¥226.42644 | ¥56,606.61 |

