Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
262130
262130

262130

DigiKey Part Number
ACX1499-ND
Manufacturer
Manufacturer Product Number
262130
Description
COAX ADAPT MMCX TO MMCX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector MMCX Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
262130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Snap-On, Snap-On
Part Status
Active
Frequency - Max
6 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Gold
Convert From (Adapter End)
MMCX Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
MMCX Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,147
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.31000¥90.31
10¥76.77000¥767.70
25¥71.95560¥1,798.89
50¥68.52020¥3,426.01
100¥65.25030¥6,525.03
250¥61.16720¥15,291.80
500¥58.25022¥29,125.11
1,000¥55.47315¥55,473.15
Manufacturers Standard Package