
262119 | |
|---|---|
DigiKey Part Number | ARF3037-ND |
Manufacturer | |
Manufacturer Product Number | 262119 |
Description | CONN MMCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.64000 | ¥79.64 |
| 10 | ¥67.69000 | ¥676.90 |
| 25 | ¥63.45080 | ¥1,586.27 |
| 50 | ¥60.42060 | ¥3,021.03 |
| 100 | ¥57.53680 | ¥5,753.68 |
| 300 | ¥53.24747 | ¥15,974.24 |
| 500 | ¥51.36378 | ¥25,681.89 |
| 1,000 | ¥48.91521 | ¥48,915.21 |




