
262118 | |
|---|---|
DigiKey Part Number | ACX1496-ND |
Manufacturer | |
Manufacturer Product Number | 262118 |
Description | CONN MMCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262118 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.96000 | ¥70.96 |
| 10 | ¥60.27200 | ¥602.72 |
| 25 | ¥56.49400 | ¥1,412.35 |
| 50 | ¥53.79800 | ¥2,689.90 |
| 100 | ¥51.22930 | ¥5,122.93 |
| 300 | ¥47.40940 | ¥14,222.82 |
| 500 | ¥45.73226 | ¥22,866.13 |
| 1,000 | ¥43.55187 | ¥43,551.87 |










