262117 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ¥56.94188
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

262117

DigiKey Part Number
ACX1497-ND
Manufacturer
Manufacturer Product Number
262117
Description
CONN MMCX JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Voltage Rating
170 V
Cable Group
RG-178, 178A, 178B, 196, 196A, M17/93-RG178
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135-3302-001Cinch Connectivity Solutions Johnson0135-3302-001-ND¥56.94188Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.89000¥68.89
10¥58.55200¥585.52
25¥54.87960¥1,371.99
50¥52.25820¥2,612.91
100¥49.76390¥4,976.39
300¥46.05313¥13,815.94
500¥44.42378¥22,211.89
1,000¥42.30566¥42,305.66
Manufacturers Standard Package