
262110 | |
|---|---|
DigiKey Part Number | ACX1269-ND |
Manufacturer | |
Manufacturer Product Number | 262110 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262110 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135-3404-001 | Cinch Connectivity Solutions Johnson | 38 | J591-ND | ¥131.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥47.36200 | ¥473.62 |
| 25 | ¥44.39320 | ¥1,109.83 |
| 50 | ¥42.27300 | ¥2,113.65 |
| 100 | ¥40.25500 | ¥4,025.50 |
| 300 | ¥37.25303 | ¥11,175.91 |
| 500 | ¥35.93512 | ¥17,967.56 |
| 1,000 | ¥34.22141 | ¥34,221.41 |
| 2,500 | ¥32.08163 | ¥80,204.07 |



