
252121 | |
|---|---|
DigiKey Part Number | ACX1255-ND |
Manufacturer | |
Manufacturer Product Number | 252121 |
Description | CONN MCX PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.44000 | ¥73.44 |
| 10 | ¥62.42200 | ¥624.22 |
| 25 | ¥58.50840 | ¥1,462.71 |
| 50 | ¥55.71500 | ¥2,785.75 |
| 100 | ¥53.05620 | ¥5,305.62 |
| 300 | ¥49.10007 | ¥14,730.02 |
| 500 | ¥47.36326 | ¥23,681.63 |
| 1,000 | ¥45.10497 | ¥45,104.97 |





