
252119 | |
|---|---|
DigiKey Part Number | ACX1260-ND |
Manufacturer | |
Manufacturer Product Number | 252119 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-179, 188, 316 Double Braid, M17/152-RD316 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.18000 | ¥85.18 |
| 10 | ¥72.35400 | ¥723.54 |
| 25 | ¥67.82400 | ¥1,695.60 |
| 50 | ¥64.58540 | ¥3,229.27 |
| 100 | ¥61.50230 | ¥6,150.23 |
| 300 | ¥56.91743 | ¥17,075.23 |
| 500 | ¥54.90400 | ¥27,452.00 |
| 1,000 | ¥52.28656 | ¥52,286.56 |





