Direct

252103 | |
|---|---|
DigiKey Part Number | ACX1254-ND |
Manufacturer | |
Manufacturer Product Number | 252103 |
Description | CONN MCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3403-001 | Cinch Connectivity Solutions Johnson | 1,105 | J533-ND | ¥59.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥52.33300 | ¥523.33 |
| 25 | ¥49.05120 | ¥1,226.28 |
| 50 | ¥46.70720 | ¥2,335.36 |
| 100 | ¥44.47690 | ¥4,447.69 |
| 300 | ¥41.16003 | ¥12,348.01 |
| 500 | ¥39.70426 | ¥19,852.13 |
| 1,000 | ¥37.81084 | ¥37,810.84 |








