Adapter Coaxial Connector F Jack, Female Socket To N Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242120-75

DigiKey Part Number
ACX2176-ND
Manufacturer
Manufacturer Product Number
242120-75
Description
COAX ADAPT N TO F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To N Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
1 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
F Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.43000¥270.43
10¥229.81500¥2,298.15
30¥212.67667¥6,380.30
50¥205.15220¥10,257.61
100¥195.36710¥19,536.71
250¥183.15064¥45,787.66
Manufacturers Standard Package